SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0303-016

DigiKey Part Number
J519-ND
Manufacturer
Manufacturer Product Number
142-0303-016
Description
CONN SMA JACK STR 50 OHM CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-161, 174, 188, 316
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Contact, 1 Sleeve
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1183,52000 Kč183,52 Kč
10155,95200 Kč1 559,52 Kč
25146,17120 Kč3 654,28 Kč
50139,19580 Kč6 959,79 Kč
100132,54990 Kč13 254,99 Kč
250124,25356 Kč31 063,39 Kč
500118,32708 Kč59 163,54 Kč
1 000112,68535 Kč112 685,35 Kč
Manufacturers Standard Package
Unit Price without VAT:183,52000 Kč
Unit Price with VAT:222,05920 Kč