
141-0000-910 | |
|---|---|
DigiKey Part Number | J10221-ND |
Manufacturer | |
Manufacturer Product Number | 141-0000-910 |
Description | TOOL HAND CRIMPER COAX |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF - MMCX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - MMCX | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 850,28000 Kč | 850,28 Kč |
| 5 | 788,04000 Kč | 3 940,20 Kč |
| 10 | 762,67000 Kč | 7 626,70 Kč |
| 25 | 730,43320 Kč | 18 260,83 Kč |
| Unit Price without VAT: | 850,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 028,83880 Kč |


