Tool Die Set For Coaxial, RF - MCX, SMA, SMB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141-0000-902

DigiKey Part Number
J10543-ND
Manufacturer
Manufacturer Product Number
141-0000-902
Description
CRIMP DIE SET RG316
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tool Die Set For Coaxial, RF - MCX, SMA, SMB, SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Coaxial, RF - MCX, SMA, SMB, SMC
Specifications
Hex - 0.128"
Compatible Tools
144-0000-900
Cable Group
RG-161, 174, 179, 187, 188, 316, LMR-100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 234,71000 Kč9 234,71 Kč
58 560,12800 Kč42 800,64 Kč
108 285,32800 Kč82 853,28 Kč
257 935,87480 Kč198 396,87 Kč
Manufacturers Standard Package
Unit Price without VAT:9 234,71000 Kč
Unit Price with VAT:11 173,99910 Kč