
141-0000-901 | |
|---|---|
DigiKey Part Number | J10542-ND |
Manufacturer | |
Manufacturer Product Number | 141-0000-901 |
Description | CRIMP DIE SET RG178 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - MCX, SMA, SMB, SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - MCX, SMA, SMB, SMC | |
Specifications | Hex - 0.105" | |
Compatible Tools | 144-0000-900 | |
Cable Group | RG-178, 196 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 895,59000 Kč | 8 895,59 Kč |
| 5 | 8 245,83000 Kč | 41 229,15 Kč |
| 10 | 7 981,15100 Kč | 79 811,51 Kč |
| 25 | 7 644,52360 Kč | 191 113,09 Kč |
| Unit Price without VAT: | 8 895,59000 Kč |
|---|---|
| Unit Price with VAT: | 10 763,66390 Kč |

