
140-0000-982 | |
|---|---|
DigiKey Part Number | J10539-ND |
Manufacturer | |
Manufacturer Product Number | 140-0000-982 |
Description | SLDRNG MTNG FIXTRE SMAPLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tool Soldering Tool for |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Soldering Tool | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,74000 Kč | 200,74 Kč |
| 10 | 170,63000 Kč | 1 706,30 Kč |
| 25 | 159,93760 Kč | 3 998,44 Kč |
| 50 | 152,30260 Kč | 7 615,13 Kč |
| 100 | 145,03110 Kč | 14 503,11 Kč |
| 250 | 135,95448 Kč | 33 988,62 Kč |
| 500 | 129,47072 Kč | 64 735,36 Kč |
| 1 000 | 123,29816 Kč | 123 298,16 Kč |
| Unit Price without VAT: | 200,74000 Kč |
|---|---|
| Unit Price with VAT: | 242,89540 Kč |

