Hand Crimper Tool Coaxial, RF Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140-0000-952

DigiKey Part Number
J572-ND
Manufacturer
Manufacturer Product Number
140-0000-952
Description
TOOL HAND CRIMPER COAX SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial, RF Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Without Die Set
For Use With/Related Products
Coaxial, RF Connectors
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 889,67000 Kč3 889,67 Kč
53 605,23000 Kč18 026,15 Kč
103 489,40600 Kč34 894,06 Kč
253 342,10040 Kč83 552,51 Kč
Manufacturers Standard Package
Unit Price without VAT:3 889,67000 Kč
Unit Price with VAT:4 706,50070 Kč