
140-0000-904 | |
|---|---|
DigiKey Part Number | 24-140-0000-904-ND |
Manufacturer | |
Manufacturer Product Number | 140-0000-904 |
Description | LOCATIONAL POSITIONING SOLDERING |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Positioner | |
For Use With/Related Products | 1.85mm, 2.4mm Jack | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,64000 Kč | 320,64 Kč |
| 10 | 272,57500 Kč | 2 725,75 Kč |
| 25 | 255,49520 Kč | 6 387,38 Kč |
| 50 | 243,29960 Kč | 12 164,98 Kč |
| 100 | 231,69190 Kč | 23 169,19 Kč |
| 250 | 217,19660 Kč | 54 299,15 Kč |
| 500 | 206,83996 Kč | 103 419,98 Kč |
| 1 000 | 196,98119 Kč | 196 981,19 Kč |
| Unit Price without VAT: | 320,64000 Kč |
|---|---|
| Unit Price with VAT: | 387,97440 Kč |

