



135-9711-801 | |
|---|---|
DigiKey Part Number | J10074-ND |
Manufacturer | |
Manufacturer Product Number | 135-9711-801 |
Description | CONN MMCX JACK STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 135-9711-801 Models |
Category | Number of Ports 1 |
Mfr | Features Non-Magnetic |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Copper Alloy |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Board Edge, Cutout; Surface Mount | Voltage Rating 170 V |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,75000 Kč | 354,75 Kč |
| 10 | 301,42500 Kč | 3 014,25 Kč |
| 25 | 282,53360 Kč | 7 063,34 Kč |
| 50 | 269,05260 Kč | 13 452,63 Kč |
| 100 | 256,21400 Kč | 25 621,40 Kč |
| 250 | 240,18444 Kč | 60 046,11 Kč |
| 500 | 228,73478 Kč | 114 367,39 Kč |
| Unit Price without VAT: | 354,75000 Kč |
|---|---|
| Unit Price with VAT: | 429,24750 Kč |

