


134-1019-181 | |
|---|---|
DigiKey Part Number | J620-ND |
Manufacturer | |
Manufacturer Product Number | 134-1019-181 |
Description | COAX ADAPT SMA TO MMCX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MMCX Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) MMCX Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Insertion Loss 0.10dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,06000 Kč | 801,06 Kč |
| 10 | 680,91100 Kč | 6 809,11 Kč |
| 25 | 638,29520 Kč | 15 957,38 Kč |
| 50 | 607,84600 Kč | 30 392,30 Kč |
| 100 | 578,85690 Kč | 57 885,69 Kč |
| 250 | 542,66344 Kč | 135 665,86 Kč |
| Unit Price without VAT: | 801,06000 Kč |
|---|---|
| Unit Price with VAT: | 969,28260 Kč |

