


134-1019-171 | |
|---|---|
DigiKey Part Number | J619-ND |
Manufacturer | |
Manufacturer Product Number | 134-1019-171 |
Description | COAX ADAPT SMA TO MMCX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To MMCX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | MMCX Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,04000 Kč | 943,04 Kč |
| 10 | 801,62600 Kč | 8 016,26 Kč |
| 25 | 751,45120 Kč | 18 786,28 Kč |
| 50 | 715,60740 Kč | 35 780,37 Kč |
| 100 | 681,48950 Kč | 68 148,95 Kč |
| 250 | 638,88180 Kč | 159 720,45 Kč |
| Unit Price without VAT: | 943,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 141,07840 Kč |


