


134-1012-041 | |
|---|---|
DigiKey Part Number | J624-ND |
Manufacturer | |
Manufacturer Product Number | 134-1012-041 |
Description | COAX ADAPT SMA TO SMB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Plug, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMB Plug, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 0.30dB | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,99000 Kč | 909,99 Kč |
| 10 | 773,41900 Kč | 7 734,19 Kč |
| 25 | 725,00400 Kč | 18 125,10 Kč |
| 50 | 690,41900 Kč | 34 520,95 Kč |
| 100 | 657,49890 Kč | 65 749,89 Kč |
| 250 | 616,39200 Kč | 154 098,00 Kč |
| Unit Price without VAT: | 909,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 101,08790 Kč |



