
134-1010-004 | |
|---|---|
DigiKey Part Number | 24-134-1010-004-ND |
Manufacturer | |
Manufacturer Product Number | 134-1010-004 |
Description | COAX ADAPT SMA TO 2.92MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 26.5 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 054,87000 Kč | 1 054,87 Kč |
| 10 | 896,51500 Kč | 8 965,15 Kč |
| 25 | 840,41000 Kč | 21 010,25 Kč |
| 50 | 800,32560 Kč | 40 016,28 Kč |
| 100 | 762,16420 Kč | 76 216,42 Kč |
| 250 | 714,51612 Kč | 178 629,03 Kč |
| Unit Price without VAT: | 1 054,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 276,39270 Kč |




