


134-1000-024 | |
|---|---|
cms-digikey-product-number | J10484-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 134-1000-024 |
cms-description | COAX ADAPT 1.85MM TO SMPM |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | Adapter Coaxial Connector 1.85mm Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | 1.85mm Jack, Female Socket | |
Convert To (Adapter End) | SMPM Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 67 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 9 145,26000 Kč | 9 145,26 Kč |
| 10 | 7 775,03400 Kč | 77 750,34 Kč |
| 25 | 7 398,64520 Kč | 184 966,13 Kč |
| Unit Price without VAT: | 9 145,26000 Kč |
|---|---|
| Unit Price with VAT: | 11 065,76460 Kč |

