Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To SMP Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To SMP Jack, Female Socket 50 Ohms
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

134-1000-000

DigiKey Part Number
J10432-ND
Manufacturer
Manufacturer Product Number
134-1000-000
Description
COAX ADAPT SMP TO 2.92MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To SMP Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Convert To (Adapter End)
SMP Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polyetheretherketone (PEEK)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 657,78000 Kč4 657,78 Kč
103 959,67700 Kč39 596,77 Kč
253 712,08520 Kč92 802,13 Kč
503 653,65200 Kč182 682,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4 657,78000 Kč
Unit Price with VAT:5 635,91380 Kč