MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
133-9711-201_View2

133-9711-201

DigiKey Part Number
J10412-ND
Manufacturer
Manufacturer Product Number
133-9711-201
Description
CONN MCX JACK STR 50 OHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
133-9711-201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
Non-Magnetic
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Copper Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1411,77000 Kč411,77 Kč
10349,97400 Kč3 499,74 Kč
25328,04760 Kč8 201,19 Kč
50312,39140 Kč15 619,57 Kč
100297,48920 Kč29 748,92 Kč
250278,87948 Kč69 719,87 Kč
500265,58648 Kč132 793,24 Kč
Manufacturers Standard Package
Unit Price without VAT:411,77000 Kč
Unit Price with VAT:498,24170 Kč