



133-8433-101 | |
|---|---|
DigiKey Part Number | J643-ND |
Manufacturer | |
Manufacturer Product Number | 133-8433-101 |
Description | CONN MCX PLUG R/A 75 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 133-8433-101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-179, 187 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,47000 Kč | 120,47 Kč |
| 10 | 102,34500 Kč | 1 023,45 Kč |
| 25 | 95,93240 Kč | 2 398,31 Kč |
| 50 | 91,34660 Kč | 4 567,33 Kč |
| 100 | 86,98570 Kč | 8 698,57 Kč |
| 250 | 81,54036 Kč | 20 385,09 Kč |
| 500 | 77,65048 Kč | 38 825,24 Kč |
| 1 000 | 73,94723 Kč | 73 947,23 Kč |
| 2 500 | 69,32326 Kč | 173 308,15 Kč |
| Unit Price without VAT: | 120,47000 Kč |
|---|---|
| Unit Price with VAT: | 145,76870 Kč |


