
133-3303-001 | |
|---|---|
DigiKey Part Number | J10202-ND |
Manufacturer | |
Manufacturer Product Number | 133-3303-001 |
Description | CONN MCX JACK STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | 133-3303-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp or Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-161, 174, 179, 187, 188, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,44000 Kč | 236,44 Kč |
| 10 | 200,84600 Kč | 2 008,46 Kč |
| 25 | 188,26800 Kč | 4 706,70 Kč |
| 50 | 179,27680 Kč | 8 963,84 Kč |
| 100 | 170,72000 Kč | 17 072,00 Kč |
| 250 | 160,03752 Kč | 40 009,38 Kč |
| 500 | 152,40600 Kč | 76 203,00 Kč |
| 1 000 | 145,13986 Kč | 145 139,86 Kč |
| Unit Price without VAT: | 236,44000 Kč |
|---|---|
| Unit Price with VAT: | 286,09240 Kč |



