
131-8701-261 | |
|---|---|
DigiKey Part Number | J10518-ND |
Manufacturer | |
Manufacturer Product Number | 131-8701-261 |
Description | CONN MINI SMB JACK STR 75OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB, Mini Connector Jack, Male Pin 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,31000 Kč | 74,31 Kč |
| 10 | 63,06600 Kč | 630,66 Kč |
| 25 | 59,11680 Kč | 1 477,92 Kč |
| 50 | 56,29200 Kč | 2 814,60 Kč |
| 100 | 53,60170 Kč | 5 360,17 Kč |
| 250 | 50,24468 Kč | 12 561,17 Kč |
| 500 | 47,84622 Kč | 23 923,11 Kč |
| 1 000 | 45,56357 Kč | 45 563,57 Kč |
| 2 500 | 42,71373 Kč | 106 784,32 Kč |
| Unit Price without VAT: | 74,31000 Kč |
|---|---|
| Unit Price with VAT: | 89,91510 Kč |




