
131-6403-101 | |
|---|---|
DigiKey Part Number | J10184-ND |
Manufacturer | |
Manufacturer Product Number | 131-6403-101 |
Description | CONN SMC PLUG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-161, 174, 179, 187, 188, 316 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.5dB |
Frequency - Max 10 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,31000 Kč | 373,31 Kč |
| 10 | 317,33700 Kč | 3 173,37 Kč |
| 25 | 297,44960 Kč | 7 436,24 Kč |
| 50 | 283,25520 Kč | 14 162,76 Kč |
| 100 | 269,74090 Kč | 26 974,09 Kč |
| 250 | 252,86628 Kč | 63 216,57 Kč |
| 500 | 240,81178 Kč | 120 405,89 Kč |
| Unit Price without VAT: | 373,31000 Kč |
|---|---|
| Unit Price with VAT: | 451,70510 Kč |

