
131-3701-416 | |
|---|---|
DigiKey Part Number | J10219-ND |
Manufacturer | |
Manufacturer Product Number | 131-3701-416 |
Description | CONN SMB JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,19000 Kč | 188,19 Kč |
| 10 | 159,89600 Kč | 1 598,96 Kč |
| 25 | 149,88440 Kč | 3 747,11 Kč |
| 50 | 142,72320 Kč | 7 136,16 Kč |
| 100 | 135,91140 Kč | 13 591,14 Kč |
| 250 | 127,40556 Kč | 31 851,39 Kč |
| 500 | 121,32926 Kč | 60 664,63 Kč |
| 1 000 | 115,54429 Kč | 115 544,29 Kč |
| Unit Price without VAT: | 188,19000 Kč |
|---|---|
| Unit Price with VAT: | 227,70990 Kč |


