



131-3701-301 | |
|---|---|
DigiKey Part Number | J472-ND |
Manufacturer | |
Manufacturer Product Number | 131-3701-301 |
Description | CONN SMB JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 131-3701-301 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 414026-2 | TE Connectivity AMP Connectors | 2 862 | A24694-ND | 316,23000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 Kč | 116,75 Kč |
| 10 | 99,19500 Kč | 991,95 Kč |
| 25 | 92,98760 Kč | 2 324,69 Kč |
| 50 | 88,54440 Kč | 4 427,22 Kč |
| 100 | 84,31540 Kč | 8 431,54 Kč |
| 250 | 79,03564 Kč | 19 758,91 Kč |
| 500 | 75,26524 Kč | 37 632,62 Kč |
| 1 000 | 71,67562 Kč | 71 675,62 Kč |
| 2 500 | 67,19352 Kč | 167 983,80 Kč |
| Unit Price without VAT: | 116,75000 Kč |
|---|---|
| Unit Price with VAT: | 141,26750 Kč |



