131-3403-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

131-3403-001

DigiKey Part Number
J10180-ND
Manufacturer
Manufacturer Product Number
131-3403-001
Description
CONN SMB PLUG STR 50OHM CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-161, 174, 179, 187, 188, 316
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
2 pcs - 1 Connector, 1 Sleeve
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1231,63000 Kč231,63 Kč
10196,86400 Kč1 968,64 Kč
25184,52040 Kč4 613,01 Kč
50175,71360 Kč8 785,68 Kč
100167,32740 Kč16 732,74 Kč
250156,85740 Kč39 214,35 Kč
500149,37610 Kč74 688,05 Kč
1 000142,25515 Kč142 255,15 Kč
Manufacturers Standard Package
Unit Price without VAT:231,63000 Kč
Unit Price with VAT:280,27230 Kč