Adapter Coaxial Connector SMP Plug, Male Pin To SMP Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127-2901-822

DigiKey Part Number
J10033-ND
Manufacturer
Manufacturer Product Number
127-2901-822
Description
COAX ADAPT SMP TO SMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMP Plug, Male Pin To SMP Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
SMP Plug, Male Pin
Convert To (Adapter End)
SMP Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
Catcher's Mitt; Smooth Bore
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1380,27000 Kč380,27 Kč
10323,24300 Kč3 232,43 Kč
25302,99280 Kč7 574,82 Kč
50288,52940 Kč14 426,47 Kč
100274,76090 Kč27 476,09 Kč
250257,57324 Kč64 393,31 Kč
500245,29528 Kč122 647,64 Kč
Manufacturers Standard Package
Unit Price without VAT:380,27000 Kč
Unit Price with VAT:460,12670 Kč