SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127-2701-821

DigiKey Part Number
24-127-2701-821-ND
Manufacturer
Manufacturer Product Number
127-2701-821
Description
SMP MALE SMOOTH BORE 4-PORT PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
127-2701-821 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
2
Features
Smooth Bore
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
1000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 15 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 283,82000 Kč1 283,82 Kč
101 091,22400 Kč10 912,24 Kč
251 022,93840 Kč25 573,46 Kč
50974,15180 Kč48 707,59 Kč
100927,71260 Kč92 771,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 283,82000 Kč
Unit Price with VAT:1 553,42220 Kč

Other Suppliers on DigiKey

15In Stock
Ships from WEC