New Product
SMP Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127-1701-841

DigiKey Part Number
24-127-1701-841-ND
Manufacturer
Manufacturer Product Number
127-1701-841
Description
SMP STRADDLE MOUNT END LAUNCH PI
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
26.5 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1295,44000 Kč295,44 Kč
10251,09400 Kč2 510,94 Kč
25235,36240 Kč5 884,06 Kč
50224,12420 Kč11 206,21 Kč
100213,43000 Kč21 343,00 Kč
250200,07652 Kč50 019,13 Kč
500190,53586 Kč95 267,93 Kč
1 000181,45443 Kč181 454,43 Kč
Manufacturers Standard Package
Unit Price without VAT:295,44000 Kč
Unit Price with VAT:357,48240 Kč