
125-2701-602 | |
|---|---|
DigiKey Part Number | J10176-ND |
Manufacturer | |
Manufacturer Product Number | 125-2701-602 |
Description | CONN SHROUD SMPM W/FLANGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMPM | |
Accessory Type | Shroud | |
For Use With/Related Products | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | Smooth Bore | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 173,41912 Kč | 43 354,78 Kč |
| Unit Price without VAT: | 173,41912 Kč |
|---|---|
| Unit Price with VAT: | 209,83714 Kč |

