
125-0701-821 | |
|---|---|
DigiKey Part Number | 24-125-0701-821-ND |
Manufacturer | |
Manufacturer Product Number | 125-0701-821 |
Description | SMPM MALE FULL DETENT 2-PORT PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 2 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper, Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 325 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,69000 Kč | 906,69 Kč |
| 10 | 770,56400 Kč | 7 705,64 Kč |
| 25 | 722,33960 Kč | 18 058,49 Kč |
| 50 | 687,88180 Kč | 34 394,09 Kč |
| 100 | 655,08300 Kč | 65 508,30 Kč |
| 250 | 614,12516 Kč | 153 531,29 Kč |
| Unit Price without VAT: | 906,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 097,09490 Kč |

