
125-0701-602 | |
|---|---|
DigiKey Part Number | J10170-ND |
Manufacturer | |
Manufacturer Product Number | 125-0701-602 |
Description | CONN SHROUD SMPM W/FLANGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMPM | |
Accessory Type | Shroud | |
For Use With/Related Products | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | Full Detent | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,73000 Kč | 263,73 Kč |
| 10 | 224,17500 Kč | 2 241,75 Kč |
| 25 | 210,12280 Kč | 5 253,07 Kč |
| 50 | 200,09420 Kč | 10 004,71 Kč |
| 100 | 190,54220 Kč | 19 054,22 Kč |
| 250 | 178,62076 Kč | 44 655,19 Kč |
| 500 | 170,10396 Kč | 85 051,98 Kč |
| 1 000 | 161,99495 Kč | 161 994,95 Kč |
| Unit Price without VAT: | 263,73000 Kč |
|---|---|
| Unit Price with VAT: | 319,11330 Kč |

