
125-0000-901 | |
|---|---|
DigiKey Part Number | J10165-ND |
Manufacturer | |
Manufacturer Product Number | 125-0000-901 |
Description | SMPM BLLT ADAP INST/EXT TOOL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For Coaxial, RF - SMPM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | Coaxial, RF - SMPM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 616,95000 Kč | 8 616,95 Kč |
| 5 | 7 987,51400 Kč | 39 937,57 Kč |
| 10 | 7 731,08600 Kč | 77 310,86 Kč |
| 25 | 7 405,02040 Kč | 185 125,51 Kč |
| Unit Price without VAT: | 8 616,95000 Kč |
|---|---|
| Unit Price with VAT: | 10 426,50950 Kč |

