
108-2307-801 | |
|---|---|
DigiKey Part Number | J10498-ND |
Manufacturer | |
Manufacturer Product Number | 108-2307-801 |
Description | CONN BANANA JACK SLDR TABS YLW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Tabs Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Solder Tabs | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Yellow | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,46000 Kč | 27,46 Kč |
| 10 | 23,26100 Kč | 232,61 Kč |
| 25 | 21,79640 Kč | 544,91 Kč |
| 50 | 20,75200 Kč | 1 037,60 Kč |
| 100 | 19,75950 Kč | 1 975,95 Kč |
| 300 | 18,28363 Kč | 5 485,09 Kč |
| 500 | 17,63642 Kč | 8 818,21 Kč |
| 1 000 | 16,79440 Kč | 16 794,40 Kč |
| 2 500 | 15,74324 Kč | 39 358,10 Kč |
| Unit Price without VAT: | 27,46000 Kč |
|---|---|
| Unit Price with VAT: | 33,22660 Kč |






