
108-0313-001 | |
|---|---|
DigiKey Part Number | J346-ND |
Manufacturer | |
Manufacturer Product Number | 108-0313-001 |
Description | CONN BANANA PLUG SOLDERLESS GRAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Gray | |
Wire Gauge | 16 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 62,61600 Kč | 626,16 Kč |
| 25 | 58,67680 Kč | 1 466,92 Kč |
| 50 | 55,87560 Kč | 2 793,78 Kč |
| 100 | 53,20680 Kč | 5 320,68 Kč |
| 250 | 49,87444 Kč | 12 468,61 Kč |
| 500 | 47,49412 Kč | 23 747,06 Kč |
| 1 000 | 45,22843 Kč | 45 228,43 Kč |
| 2 500 | 42,39933 Kč | 105 998,32 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |











