
105-1301-002 | |
|---|---|
DigiKey Part Number | J10495-ND |
Manufacturer | |
Manufacturer Product Number | 105-1301-002 |
Description | CONN TIP PLUG TURRET WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tip Plug Connector 0.06" (1.52mm) Diameter Turret White |
Datasheet | Datasheet |
EDA/CAD Models | 105-1301-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Plug | |
Gender | Female | |
Plug/Mating Plug Diameter | 0.06" (1.52mm) Diameter | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | White | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Material | Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,70500 Kč | 447,05 Kč |
| 25 | 41,89520 Kč | 1 047,38 Kč |
| 50 | 39,89620 Kč | 1 994,81 Kč |
| 100 | 37,98960 Kč | 3 798,96 Kč |
| 300 | 35,15417 Kč | 10 546,25 Kč |
| 500 | 33,90926 Kč | 16 954,63 Kč |
| 1 000 | 32,29135 Kč | 32 291,35 Kč |
| 2 500 | 30,27080 Kč | 75 677,00 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |




