Tip Plug Connector Standard Tip Solderless Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-0310-001

DigiKey Part Number
J305-ND
Manufacturer
Manufacturer Product Number
105-0310-001
Description
CONN TIP PLUG SOLDERLESS BLUE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tip Plug Connector Standard Tip Solderless Blue
Datasheet
 Datasheet
EDA/CAD Models
105-0310-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Mating End Insulated
Manufacturer
Cinch Connectivity Solutions Johnson
Color
Blue
Packaging
Bulk
Wire Gauge
16 AWG
Part Status
Active
Contact Finish
Nickel
Type
Tip Plug
Contact Material
Brass
Gender
Male
Body Material
Polyamide (PA66), Nylon 6/6
Plug/Mating Plug Diameter
Standard Tip
Operating Temperature
-55°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Solderless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 460
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1044,70500 Kč447,05 Kč
2541,89520 Kč1 047,38 Kč
5039,89620 Kč1 994,81 Kč
10037,98960 Kč3 798,96 Kč
30035,15417 Kč10 546,25 Kč
50033,90926 Kč16 954,63 Kč
1 00032,29135 Kč32 291,35 Kč
2 50030,27080 Kč75 677,00 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč