


USB-3000-CAP006 | |
|---|---|
DigiKey Part Number | CI1021-ND |
Manufacturer | |
Manufacturer Product Number | USB-3000-CAP006 |
Description | CABLE A PLUG TO B PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Clear |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 6.00' (1.83m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 021,54000 Kč | 4 021,54 Kč |
| 10 | 3 418,64200 Kč | 34 186,42 Kč |
| 25 | 3 204,88280 Kč | 80 122,07 Kč |
| 50 | 3 052,13900 Kč | 152 606,95 Kč |
| Unit Price without VAT: | 4 021,54000 Kč |
|---|---|
| Unit Price with VAT: | 4 866,06340 Kč |

