cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-2000

DigiKey Part Number
1233-USB-2000-ND
Manufacturer
Manufacturer Product Number
USB-2000
Description
TOOLS / EQUIPMENT / HARDWARE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 4 (1 Pair Twisted + 1) Conductors Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
4 (1 Pair Twisted + 1)
Pitch
-
Length
-
Wire Gauge
24 AWG, 30 AWG
Conductor Strand
-
Shielding
Shielded
Jacket Color
Ribbon Thickness
0.150" (3.81mm)
Ribbon Width
0.310" (7.87mm)
Jacket (Insulation) Material
-
Grade
-
Qualification
-
Operating Temperature
-65°C ~ 165°C
Ratings
-
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
-
First Conductor Mark
-
Current Rating (Amps)
7 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
63293,85127 Kč18 512,63 Kč
Unit Price without VAT:293,85127 Kč
Unit Price with VAT:355,56004 Kč