J-Type Thermocouple Thermocouple Cable for use with
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-Type Thermocouple Thermocouple Cable for use with
Cicoil and Harsh Environments

TC-J-01-CA003

DigiKey Part Number
CI1000-ND
Manufacturer
Manufacturer Product Number
TC-J-01-CA003
Description
THERMOCOUPLE J 28AWG 3'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
J-Type Thermocouple Thermocouple Cable for use with
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cicoil
Series
Packaging
Bulk
Part Status
Active
Type
J-Type Thermocouple
Accessory Type
Thermocouple Cable
For Use With/Related Products
-
Specifications
36" (914.4mm) Length
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 173,79000 Kč1 173,79 Kč
51 120,53800 Kč5 602,69 Kč
101 098,34200 Kč10 983,42 Kč
251 069,67160 Kč26 741,79 Kč
501 048,47220 Kč52 423,61 Kč
1001 027,69250 Kč102 769,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 173,79000 Kč
Unit Price with VAT:1 420,28590 Kč