MCP-2000-2-CA006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cicoil
In Stock: 0
Unit Price: 7 372,81667 Kč

Parametric Equivalent


Cicoil
In Stock: 0
Unit Price: 15 327,70000 Kč

Parametric Equivalent


Cicoil
In Stock: 0
Unit Price: 6 887,76333 Kč
Datasheet

Parametric Equivalent


Cicoil
In Stock: 0
Unit Price: 10 412,49000 Kč
Datasheet

Parametric Equivalent


Cicoil
In Stock: 0
Unit Price: 13 225,80000 Kč
Datasheet
Image for MCP-2000-2-CA006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP-2000-2-CA006

DigiKey Part Number
1233-MCP-2000-2-CA006-ND
Manufacturer
Manufacturer Product Number
MCP-2000-2-CA006
Description
CBL ASSY D-SUB 25P M TO MALE 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly D-Sub 25 pos Male to Male; Rectangular 09 pos Male to Male 6.00' (1.83m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cicoil
Series
Packaging
Bulk
Part Status
Active
Connector Type
D-Sub 25 pos Male to Male; Rectangular 09 pos Male to Male
Length
6.00' (1.83m)
Cable Type
Flat
Color
Clear
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
211 350,26000 Kč22 700,52 Kč
Unit Price without VAT:11 350,26000 Kč
Unit Price with VAT:13 733,81460 Kč