


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Color | Clear | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 871,06000 Kč | 2 871,06 Kč |
| 10 | 2 440,66100 Kč | 24 406,61 Kč |
| 25 | 2 288,00920 Kč | 57 200,23 Kč |
| 50 | 2 178,94980 Kč | 108 947,49 Kč |
| Unit Price without VAT: | 2 871,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 473,98260 Kč |

