Parametric Equivalent

DC-501-CA006 | |
|---|---|
DigiKey Part Number | 1233-DC-501-CA006-ND |
Manufacturer | |
Manufacturer Product Number | DC-501-CA006 |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Clear | |
Features | - | |
Style | Cat5e, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3 606,40600 Kč | 18 032,03 Kč |
| Unit Price without VAT: | 3 606,40600 Kč |
|---|---|
| Unit Price with VAT: | 4 363,75126 Kč |


