
DC-500-CA003 | |
|---|---|
DigiKey Part Number | CI1012-ND |
Manufacturer | |
Manufacturer Product Number | DC-500-CA003 |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Clear | |
Features | - | |
Style | Cat5e, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 484,48000 Kč | 2 484,48 Kč |
| 10 | 2 111,89500 Kč | 21 118,95 Kč |
| 25 | 1 979,80080 Kč | 49 495,02 Kč |
| 50 | 1 885,41880 Kč | 94 270,94 Kč |
| 100 | 1 837,32500 Kč | 183 732,50 Kč |
| Unit Price without VAT: | 2 484,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 006,22080 Kč |


