
CL-1000 | |
|---|---|
DigiKey Part Number | 1233-CL-1000-DS-ND |
Manufacturer | |
Manufacturer Product Number | CL-1000 |
Description | CBL RIBN 22COND CLEAR FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 22 (11 Pair Twisted) Conductors Flat Twin Axial Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Twin Axial | |
Number of Conductors | 22 (11 Pair Twisted) | |
Pitch | - | |
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.164" (4.16mm) | |
Ribbon Width | 1.500" (38.10mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 30 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | UL E324413, CE | |
Features | - | |
Conductor Material | - | |
Insulation Resistance | 108Ohm | |
First Conductor Mark | - | |
Current Rating (Amps) | 5 A | |
Spool Size | 200.0' (60.96m) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 265,89000 Kč | 2 265,89 Kč |
| 5 | 1 803,05600 Kč | 9 015,28 Kč |
| 10 | 1 634,04300 Kč | 16 340,43 Kč |
| 25 | 1 435,70040 Kč | 35 892,51 Kč |
| 50 | 1 303,00980 Kč | 65 150,49 Kč |
| 100 | 1 187,43690 Kč | 118 743,69 Kč |
| Unit Price without VAT: | 2 265,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 741,72690 Kč |


