8 AWG Hook-Up Wire Clear 42kV 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 AWG Hook-Up Wire Clear 42kV 50.00' (15.24m)
Cicoil and Harsh Environments

969M101-8-1-050

DigiKey Part Number
969M101-8-1-050-ND
Manufacturer
Manufacturer Product Number
969M101-8-1-050
Description
HOOK-UP STRND 8AWG 42KV CLR 50'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire Clear 42kV 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.390" (9.91mm)
Jacket (Insulation) Thickness
-
Length
50.00' (15.24m)
Voltage
42kV
Operating Temperature
-65°C ~ 165°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 742,10000 Kč8 742,10 Kč
28 312,69000 Kč16 625,38 Kč
38 069,67000 Kč24 209,01 Kč
57 771,78000 Kč38 858,90 Kč
77 580,42857 Kč53 063,00 Kč
107 381,70000 Kč73 817,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8 742,10000 Kč
Unit Price with VAT:10 577,94100 Kč