Flat Ribbon Cable Clear 3 Conductors Flat Cable 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Clear 3 Conductors Flat Cable 50.0' (15.24m)
Cicoil and Harsh Environments

969M101-28-3-050

DigiKey Part Number
969M101-28-3-050-ND
Manufacturer
Manufacturer Product Number
969M101-28-3-050
Description
CBL RIBN 3COND FLAT CLEAR 50'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 3 Conductors Flat Cable 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
3
Pitch
-
Length
50.0' (15.24m)
Wire Gauge
28 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.080" (2.03mm)
Ribbon Width
0.180" (4.57mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
12 kV
Operating Temperature
-65°C ~ 165°C
Ratings
UL E324413, CE
Features
Hi-Flex
Conductor Material
Copper, Tinned
Insulation Resistance
200MOhm
First Conductor Mark
-
Current Rating (Amps)
5 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5073,97180 Kč3 698,59 Kč
10070,36220 Kč7 036,22 Kč
15068,32187 Kč10 248,28 Kč
25065,81948 Kč16 454,87 Kč
35064,21309 Kč22 474,58 Kč
50062,54464 Kč31 272,32 Kč
Manufacturers Standard Package
Unit Price without VAT:73,97180 Kč
Unit Price with VAT:89,50588 Kč