Flat Ribbon Cable Clear 2 Conductors Flat Cable 1000' (304.80m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Clear 2 Conductors Flat Cable 1000' (304.80m)
Cicoil and Harsh Environments

969M101-28-2

DigiKey Part Number
CI28C-1000-ND
Manufacturer
Manufacturer Product Number
969M101-28-2
Description
CBL RIBN 2COND FLAT CLEAR 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 2 Conductors Flat Cable 1000' (304.80m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
2
Pitch
-
Length
1000' (304.80m)
Wire Gauge
28 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.080" (2.03mm)
Ribbon Width
0.130" (3.30mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
12 kV
Operating Temperature
-65°C ~ 165°C
Ratings
UL E324413, CE
Features
Hi-Flex
Conductor Material
Copper, Tinned
Insulation Resistance
200MOhm
First Conductor Mark
-
Current Rating (Amps)
5 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00057,11708 Kč57 117,08 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11708 Kč
Unit Price with VAT:69,11167 Kč
Alternate Length
CBL RIBN 2COND FLAT CLEAR 100'
In-Stock: 22
Unit Price: 5 490,56000 Kč
CBL RIBN 2COND CABLE CLEAR FEET
In-Stock: 0
Unit Price: 63,28796 Kč