28 AWG Hook-Up Wire Clear 12kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up Wire Clear 12kV 100.0' (30.5m)
Cicoil and Harsh Environments

969M101-28-1

DigiKey Part Number
CI28B-100-ND
Manufacturer
Manufacturer Product Number
969M101-28-1
Description
HOOK-UP 28AWG 12KV CLEAR 100'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire Clear 12kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Jacket (Insulation) Thickness
-
Length
100.0' (30.5m)
Voltage
12kV
Operating Temperature
-65°C ~ 165°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 122,88000 Kč5 122,88 Kč
54 191,41000 Kč20 957,05 Kč
103 260,00200 Kč32 600,02 Kč
Manufacturers Standard Package
Unit Price without VAT:5 122,88000 Kč
Unit Price with VAT:6 198,68480 Kč
Alternate Length
HOOK-UP 28AWG 12KV CLEAR
In-Stock: 0
Unit Price: 57,11708 Kč
HOOK-UP 28AWG 12KV CLEAR FEET
In-Stock: 919
Unit Price: 126,62000 Kč