969M101-24-6-050 | |
---|---|
DigiKey Part Number | 969M101-24-6-050-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-24-6-050 |
Description | CBL RIBN 6COND FLAT CLEAR 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 6 Conductors Flat Cable 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | - | |
Length | 50.0' (15.24m) | |
Wire Gauge | 24 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.090" (2.28mm) | |
Ribbon Width | 0.380" (9.65mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 12 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 8 A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 93,09030 Kč | 18 618,06 Kč |
Unit Price without VAT: | 93,09030 Kč |
---|---|
Unit Price with VAT: | 112,63926 Kč |