


969M101-24-2 | |
|---|---|
DigiKey Part Number | CI24C-1000-ND CI24C-500-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-24-2 |
Description | CBL RIBN 2COND FLAT CLEAR 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 2 Conductors Flat Cable 500.0' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 2 | |
Pitch | - | |
Length | 500.0' (152.40m) | |
Wire Gauge | 24 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.090" (2.28mm) | |
Ribbon Width | 0.150" (3.81mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 12 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 8 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 295,40000 Kč | 48 295,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,11708 Kč | 57 117,08 Kč |
| Unit Price without VAT: | 48 295,40000 Kč |
|---|---|
| Unit Price with VAT: | 58 437,43400 Kč |

