Flat Ribbon Cable Clear 4 Conductors Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Clear 4 Conductors Flat Cable 100.0' (30.48m)
Cicoil and Harsh Environments

969M101-22-4

DigiKey Part Number
CI22D-100-ND
Manufacturer
Manufacturer Product Number
969M101-22-4
Description
CBL RIBN 4COND FLAT CLEAR 100'
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 4 Conductors Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
4
Pitch
-
Length
100.0' (30.48m)
Wire Gauge
22 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.110" (2.79mm)
Ribbon Width
0.320" (8.13mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
18 kV
Operating Temperature
-65°C ~ 165°C
Ratings
UL E324413, CE
Features
Hi-Flex
Conductor Material
Copper, Tinned
Insulation Resistance
200MOhm
First Conductor Mark
-
Current Rating (Amps)
11 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 716,78000 Kč4 716,78 Kč
Manufacturers Standard Package
Unit Price without VAT:4 716,78000 Kč
Unit Price with VAT:5 707,30380 Kč
Alternate Length
CBL RIBN 4COND FLAT CLEAR 1000'
In-Stock: 0
Unit Price: 97,01076 Kč
CBL RIBN 4COND CABLE CLEAR FEET
In-Stock: 922
Unit Price: 136,91000 Kč