


969M101-20-6-050 | |
|---|---|
DigiKey Part Number | 969M101-20-6-050-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-20-6-050 |
Description | CBL RIBN 6COND FLAT CLEAR 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 6 Conductors Flat Cable 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | - | |
Length | 50.0' (15.24m) | |
Wire Gauge | 20 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.120" (3.05mm) | |
Ribbon Width | 0.510" (12.95mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 18 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 13 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 141,15700 Kč | 7 057,85 Kč |
| 100 | 134,22130 Kč | 13 422,13 Kč |
| 150 | 130,29400 Kč | 19 544,10 Kč |
| 250 | 125,48152 Kč | 31 370,38 Kč |
| 350 | 122,39074 Kč | 42 836,76 Kč |
| 500 | 119,17960 Kč | 59 589,80 Kč |
| Unit Price without VAT: | 141,15700 Kč |
|---|---|
| Unit Price with VAT: | 170,79997 Kč |





