


969M101-18-1TPS-025 | |
|---|---|
DigiKey Part Number | 969M101-18-1TPS-025-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-18-1TPS-025 |
Description | CABLE 2COND 18AWG CLEAR SHLD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Clear 18 AWG Braid 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | Braid | |
Length | 25.00' (7.62m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | - | |
Voltage | 12 kV | |
Operating Temperature | -65°C ~ 165°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 188,73220 Kč | 18 873,22 Kč |
| Unit Price without VAT: | 188,73220 Kč |
|---|---|
| Unit Price with VAT: | 228,36596 Kč |



